• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xtron CTLE0G0226MHB Tantalum capacitor THT 5.08 mm 22 µF 35 V 20 % (W x H) 8.5 mm x 13.0 mm 1 pc(s)

Product type
Tantalum capacitor
Type
THT
Capacity (elec.)
22 µF
Nominal voltage
35 V
Tolerance ±
20 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xtron tantalum capacitor 22uF 35V RM5.08

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series CTL
  • Design_1: Radial
  • Applications: Used in military and civil applications such as televisions, camcorders, computers, programmable electronic telephone switches, telephones, instruments and measuring devices.
  • Technology: Perl-Tantalum capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Tantalum capacitors with orange coating
  • Self-extinguishing housing
  • Resistant to shock and vibration
  • Radial connections
  • Wire diameter 0.5 mm.
  • Pitch_1:5.08 mm
  • Capacity 22 µF
  • Capacity_1: 22
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Leakage current 0.5 µA
  • Nominal voltage DC 35 V
  • Operating voltage, reduced: 20 V
Product type

Tantalum capacitor

Type

THT

Capacity (elec.)

22 µF

Nominal voltage

35 V

Tolerance ±

20 %

Width

8.5 mm

Height

13.0 mm

CS

5.08 mm

Content

1 pc(s)

Dim

(W x H) 8.5 mm x 13.0 mm

RoHS-compliant

Yes

Type

CTLE0G0226MHB

Operating temperature (max.)

85 °C

Operating temperature (min.)

-55 °C

Certification marks

IEC384-15-3, IECQ QC300201/US0003, SJ/T10856-96

Documents & Downloads

Datasheet

Datasheet 3465194 Xtron CTLE0G0226MHB Tantalum capacitor THT 5.08 mm 22 µF 35 V 20 % (W x H) 8.5 mm x 13.0 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3465194 Xtron CTLE0G0226MHB Tantalum capacitor THT 5.08 mm 22 µF 35 V 20 % (W x H) 8.5 mm x 13.0 mm 1 pc(s)

Description

Pearl-tantalum capacitors 35V 20%

This text is machine translated.