• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo CC0402KRX7R9BB104 Ceramic capacitor SMD 0402 0.1 µF 50 V 10 % 10000 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
0.1 µF
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10000 pc(s))
Tape on Full reel
Set(s) (Content: )
Total (€ 0.01 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Ceramic capacitor

Type

SMD

Type

0402

Nominal voltage

50 V

Capacity (elec.)

0.1 µF

Tolerance ±

10 %

Content

10000 pc(s)

Material properties

X7R

Material

Ceramic

RoHS-compliant

Yes

Type

CC0402KRX7R9BB104

Documents & Downloads

Datasheet

Datasheet 2784452 Yageo CC0402KRX7R9BB104 Ceramic capacitor SMD 0402 0.1 µF 50 V 10 % 10000 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2784452 Yageo CC0402KRX7R9BB104 Ceramic capacitor SMD 0402 0.1 µF 50 V 10 % 10000 pc(s) Tape on Full reel

More interesting products

(*All information is plus legal VAT)