• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo CC0805JRX7R9BB182 Ceramic capacitor SMD 0805 1800 pF 50 V 5 % 1 pc(s)

EAN:
Part number:
Item no:
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
1800 pF
Content
1 pc(s)
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

361 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.02 / piece)
€ 0.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

YAGEO ceramic capacitor chip, design: 0805

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

SMD

Type

0805

Nominal voltage

50 V

Capacity (elec.)

1800 pF

Tolerance ±

5 %

Content

1 pc(s)

Material properties

X7R

Material

Ceramic

RoHS-compliant

Yes

Type

CC0805JRX7R9BB182

Type

0805

Nominal voltage (details)

50 V

Material

X7R

Documents & Downloads

Datasheet

Datasheet 445342 Yageo CC0805JRX7R9BB182 Ceramic capacitor SMD 0805 1800 pF 50 V 5 % 1 pc(s)

Description

High temperature load.

More interesting products

(*All information is plus legal VAT)