• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo CC0805KRX7R7BB224 Ceramic capacitor SMD 0805 0.22 µF 16 V 10 % 1 pc(s)

EAN:
Part number:
Item no:
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
16 V
Capacity (elec.)
0.22 µF
Content
1 pc(s)
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.03 / piece)
€ 1.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

YAGEO ceramic capacitor chip, design: 0805

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

SMD

Type

0805

Nominal voltage

16 V

Capacity (elec.)

0.22 µF

Tolerance ±

10 %

Content

1 pc(s)

Material properties

X7R

Material

Ceramic

RoHS-compliant

Yes

Type

CC0805KRX7R7BB224

Type

0805

Nominal voltage (details)

16 V

Material

X7R

Documents & Downloads

Datasheet

Datasheet 445222 Yageo CC0805KRX7R7BB224 Ceramic capacitor SMD 0805 0.22 µF 16 V 10 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 445222 Yageo CC0805KRX7R7BB224 Ceramic capacitor SMD 0805 0.22 µF 16 V 10 % 1 pc(s)

Description

High temperature load.

More interesting products

(*All information is plus legal VAT)