• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo CC1206JRNPO9BN122 Ceramic capacitor SMD 1206 1200 pF 50 V 5 % 1 pc(s)

EAN:
Part number:
Item no:
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
1200 pF
Content
1 pc(s)
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

250 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.06 / piece)
€ 1.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

YAGEO ceramic capacitor chip, design: 1206

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

SMD

Type

1206

Nominal voltage

50 V

Capacity (elec.)

1200 pF

Tolerance ±

5 %

Content

1 pc(s)

Material properties

NPO

Material

Ceramic

RoHS-compliant

Yes

Type

CC1206JRNPO9BN122

Type

1206

Nominal voltage (details)

50 V

Tolerance

5 %

Material

NPO

Documents & Downloads

Datasheet

Datasheet 445394 Yageo CC1206JRNPO9BN122 Ceramic capacitor SMD 1206 1200 pF 50 V 5 % 1 pc(s)

More interesting products

(*All information is plus legal VAT)