• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo CC1206KRX7R7BB474 Ceramic capacitor SMD 1206 0.47 µF 16 V 10 % 1 pc(s)

Product type
Ceramic capacitor
Type
SMD
Nominal voltage
16 V
Capacity (elec.)
0.47 µF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

376 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.10 / piece)
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

YAGEO ceramic capacitor chip, design 1206

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

SMD

Type

1206

Nominal voltage

16 V

Capacity (elec.)

0.47 µF

Tolerance ±

10 %

Content

1 pc(s)

Material properties

X7R

Material

Ceramic

RoHS-compliant

Yes

Type

CC1206KRX7R7BB474

Type

1206

Nominal voltage (details)

16 V

Material

X7R

Documents & Downloads

Datasheet

Datasheet 445345 Yageo CC1206KRX7R7BB474 Ceramic capacitor SMD 1206 0.47 µF 16 V 10 % 1 pc(s)

More interesting products

(*All information is plus legal VAT)