• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo CC1206KRX7R8BB224 Ceramic capacitor SMD 1206 0.22 µF 25 V 10 % 1 pc(s)

EAN:
Part number:
Item no:
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
25 V
Capacity (elec.)
0.22 µF
Content
1 pc(s)
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

410 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.04 / piece)
€ 1.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

YAGEO ceramic capacitor chip, design 1206

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

SMD

Type

1206

Nominal voltage

25 V

Capacity (elec.)

0.22 µF

Tolerance ±

10 %

Content

1 pc(s)

Material properties

X7R

Material

Ceramic

RoHS-compliant

Yes

Type

CC1206KRX7R8BB224

Type

1206

Nominal voltage (details)

25 V

Material

X7R

Documents & Downloads

Datasheet

Datasheet 445285 Yageo CC1206KRX7R8BB224 Ceramic capacitor SMD 1206 0.22 µF 25 V 10 % 1 pc(s)

More interesting products

(*All information is plus legal VAT)