• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo Ceramic capacitor SMD 0805 0.12 µF 50 V 10 % 3000 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
0.12 µF
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 3000 pc(s))
Tape on Full reel
Set(s) (Content: )
Total (€ 0.02 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

SMD ceramic capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Ceramic capacitor

Type

SMD

Type

0805

Nominal voltage

50 V

Capacity (elec.)

0.12 µF

Tolerance ±

10 %

Content

3000 pc(s)

Material properties

X7R

Material

Ceramic

RoHS-compliant

Yes

Type

CC0805KRX7R9BB124

Documents & Downloads

Datasheet

Datasheet 2988195 Yageo Ceramic capacitor SMD 0805 0.12 µF 50 V 10 % 3000 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2988195 Yageo Ceramic capacitor SMD 0805 0.12 µF 50 V 10 % 3000 pc(s) Tape on Full reel

More interesting products

(*All information is plus legal VAT)