• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo CFR-25JT-52-22R CFR-25JT-52-22R Carbon film resistor 22 Ω Axial lead 0207 0.25 W 5 % 1 pc(s) Tape

Packaging type
Tape
Product type
Carbon film resistor
Type
Axial lead
Resistance
22 Ω
Power rating
0.25 W
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD Packaging: No ESD
  • Series CFR-25_G
  • Size 0207
  • Delivery type: Belt
  • Total length 62 mm.
  • Diameter, Resistance element 2.3 mm
  • Diameter, connection wire 0.6 mm
  • Resistance tolerance: ±5 %
  • Rated output: 0.25 W
  • Max. OPERATING VOLTAGE (DC) 250 V DC
  • Max. OPERATING VOLTAGE (AC) 250 V AC
  • Max voltage 500 V
Packaging type

Tape

Product type

Carbon film resistor

Type

Axial lead

Type

0207

Resistance

22 Ω

Power rating

0.25 W

Tolerance ±

5 %

Length

6.0 mm

(Ø)

2.3 mm

Content

1 pc(s)

Dim

(Ø x L) 2.3 mm x 6.0 mm

RoHS-compliant

Yes

Type

CFR-25JT-52-22R

Mounting type

PCB mount

Operating temperature (max.)

155 °C

Operating temperature (min.)

55 °C

Insulation resistance

10^10 MΩ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3464248 Yageo CFR-25JT-52-22R CFR-25JT-52-22R Carbon film resistor 22 Ω Axial lead 0207 0.25 W 5 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3464248 Yageo CFR-25JT-52-22R CFR-25JT-52-22R Carbon film resistor 22 Ω Axial lead 0207 0.25 W 5 % 1 pc(s) Tape

Description

Carbon film resistors 1/4W 5% 0207 Gu

This text is machine translated.

Features

  • Carbon layer resistance