
Number
Minimum order quantity: 100
Total (€ 0.03 / piece)
€ 0.09
-67 %
€ 3.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Carbon film resistor
- Type
Axial lead
- Type
0207
- Resistance
56 kΩ
- Power rating
0.25 W
- Tolerance ±
5 %
- Temperature coefficient
350 ppm/°C
- Length
6.3 mm
- Height
28 mm
- (Ø)
2.4 mm
- Content
1 pc(s)
- Dim
(Ø x H) 2.4 mm x 28 mm
- Type
CFR-25JT-52-56K
Documents & Downloads
Datasheet
Datasheet 1417714 Yageo CFR25J56KH CFR-25JT-52-56K Carbon film resistor 56 kΩ Axial lead 0207 0.25 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1417714 Yageo CFR25J56KH CFR-25JT-52-56K Carbon film resistor 56 kΩ Axial lead 0207 0.25 W 5 % 1 pc(s)





















