
Number
Total (€ 0.01 / piece)
€ 0.09
-89 %
€ 0.01
incl. VAT
14-day return policy included
Technical specifications
- Product type
Carbon film resistor
- Type
Axial lead
- Type
0207
- Resistance
6.8 Ω
- Power rating
0.25 W
- Tolerance ±
5 %
- Temperature coefficient
350 ppm/°C
- Length
6.3 mm
- Height
28 mm
- (Ø)
2.4 mm
- Content
1 pc(s)
- Dim
(Ø x H) 2.4 mm x 28 mm
- Type
CFR-25JT-52-6R8
Documents & Downloads
Datasheet
Datasheet 1417716 Yageo CFR25J6R8H CFR-25JT-52-6R8 Carbon film resistor 6.8 Ω Axial lead 0207 0.25 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1417716 Yageo CFR25J6R8H CFR-25JT-52-6R8 Carbon film resistor 6.8 Ω Axial lead 0207 0.25 W 5 % 1 pc(s)





















