• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo Metal film resistor 470 Ω Axial lead 0207 0.6 W 1 % 1000 pc(s) Tape

Packaging type
Tape
Product type
Metal film resistor
Resistance
470 Ω
Power rating
0.6 W
Content
1000 pc(s)
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.02 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Yageo Metal clip 0207 0.6W 1% 470R belt

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series MF0207
  • Size 0207
  • Delivery type: Belt
  • Total length: 62.3 mm.
  • Diameter, Resistance element 2.4 mm
  • Diameter, connection wire 0.55 mm
  • Solder-able 260° 10s
  • Resistance value 470 ohms
  • Unit of resistance: Ohm
  • Resistance value_1: 470
  • Resistance tolerance: ±1 %
  • Rated output: 0.6 W
  • Max. OPERATING VOLTAGE (DC) 300 V DC
  • Max. OPERATING VOLTAGE (AC) 300 V AC
  • Max voltage 700 V
  • Insulation voltage 500 V
  • Temperature coefficient 50 ppm/°
  • Temperature coefficient, typ.: 50 ppm/°
  • 10^-8/hr failure rate
  • Insulation resistance 10^13 ohms
  • Qualification: AEC-Q200
Packaging type

Tape

Product type

Metal film resistor

Type

Axial lead

Type

0207

Resistance

470 Ω

Power rating

0.6 W

Tolerance ±

1 %

Temperature coefficient

50 ppm/°C

Length

6.3 mm

(Ø)

2.4 mm

Content

1000 pc(s)

Dim

(Ø x L) 2.4 mm x 6.3 mm

RoHS-compliant

Yes

Mounting type

PCB mount

Operating temperature (max.)

175 °C

Operating temperature (min.)

-65 °C

Insulation resistance

10^13 MΩ

Documents & Downloads

Datasheet

Datasheet 3454773 Yageo Metal film resistor 470 Ω Axial lead 0207 0.6 W 1 % 1000 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3454773 Yageo Metal film resistor 470 Ω Axial lead 0207 0.6 W 1 % 1000 pc(s) Tape

Description

Metal Film Resistors 1/4W TK50 0207

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)