• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo MF0207FTE52-330K MF0207FTE52-330K Metal film resistor 330 kΩ 0207 0.6 W 1 % 1 pc(s)

Product type
Metal film resistor
Resistance
330 kΩ
Power rating
0.6 W
Content
1 pc(s)
Type
0207
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD Packaging: No ESD
  • Series MF0207
  • Size 0207
  • Delivery type: Belt
  • Total length: 62.3 mm.
  • Diameter, Resistance element 2.4 mm
  • Diameter, connection wire 0.55 mm
  • Solder-able 260° 10s
  • Resistance tolerance: ±1 %
  • Rated output: 0.6 W
  • Max. OPERATING VOLTAGE (DC) 300 V DC
  • Max. OPERATING VOLTAGE (AC) 300 V AC
  • Max voltage 700 V
  • Insulation voltage 500 V
  • Temperature coefficient, typ.: 50 ppm/°
  • 10^-8/hr failure rate
  • Qualification: AEC-Q200
Product type

Metal film resistor

Type

0207

Resistance

330 kΩ

Power rating

0.6 W

Tolerance ±

1 %

Temperature coefficient

50 ppm/°C

Length

6.3 mm

(Ø)

2.4 mm

Content

1 pc(s)

Dim

(Ø x L) 2.4 mm x 6.3 mm

RoHS-compliant

Yes

Type

MF0207FTE52-330K

Mounting type

PCB mount

Operating temperature (max.)

175 °C

Operating temperature (min.)

-65 °C

Insulation resistance

10^13 MΩ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3465304 Yageo MF0207FTE52-330K MF0207FTE52-330K Metal film resistor 330 kΩ 0207 0.6 W 1 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3465304 Yageo MF0207FTE52-330K MF0207FTE52-330K Metal film resistor 330 kΩ 0207 0.6 W 1 % 1 pc(s)

Description

Metal Film Resistors 1/4W TK50 0207

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.