• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo MFR-25FBF52-33R Metal film resistor 33 Ω 0207 0.25 W 1 % 1 pc(s) Bulk

Packaging type
Bulk
Product type
Metal film resistor
Resistance
33 Ω
Power rating
0.25 W
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Yageo Metal clip 0207 1/4W 1% 33R loose

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series MFR-25
  • Size 0207
  • Delivery form: Loose
  • Total length: 62.3 mm.
  • Diameter, Resistance element 2.4 mm
  • Diameter, connection wire 0.55 mm
  • Solder strength: 270°C 3s
  • Resistance tolerance: ±1 %
  • Rated output: 0.25 W
  • Max. OPERATING VOLTAGE (DC) 250 V DC
  • Max. OPERATING VOLTAGE (AC) 250 V AC
  • Max voltage 500 V
  • 10^-8/hr failure rate
  • Qualification: AEC-Q200
Packaging type

Bulk

Product type

Metal film resistor

Type

0207

Resistance

33 Ω

Power rating

0.25 W

Tolerance ±

1 %

Temperature coefficient

50 ppm/°C

Length

62.3 mm

(Ø)

2.4 mm

Content

1 pc(s)

Dim

(Ø x L) 2.4 mm x 62.3 mm

RoHS-compliant

Yes

Type

MFR-25FBF52-33R

Mounting type

PCB mount

Operating temperature (max.)

155 °C

Operating temperature (min.)

55 °C

Insulation resistance

10^13 MΩ

Certification marks

MIL-R-10509E

Documents & Downloads

Datasheet

Datasheet 3464200 Yageo MFR-25FBF52-33R Metal film resistor 33 Ω 0207 0.25 W 1 % 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3464200 Yageo MFR-25FBF52-33R Metal film resistor 33 Ω 0207 0.25 W 1 % 1 pc(s) Bulk

Description

Metal Film Resistors 1/4W TK50 1% 0

This text is machine translated.

Features

  • Metal layer resistance

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.