• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo RC0805FR-071M2L RC0805FR-071M2L Cermet resistor 1.2 MΩ SMD 0805 0.125 W 1 % 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Cermet resistor
Type
0805
Resistance
1.2 MΩ
Power rating
0.125 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD Thick-film resistance

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Cermet resistor

Type

SMD

Type

0805

Resistance

1.2 MΩ

Power rating

0.125 W

Tolerance ±

1 %

Content

1 pc(s)

RoHS-compliant

Yes

Type

RC0805FR-071M2L

Documents & Downloads

Datasheet

Datasheet 3076901 Yageo RC0805FR-071M2L RC0805FR-071M2L Cermet resistor 1.2 MΩ SMD 0805 0.125 W 1 % 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3076901 Yageo RC0805FR-071M2L RC0805FR-071M2L Cermet resistor 1.2 MΩ SMD 0805 0.125 W 1 % 1 pc(s) Tape on Full reel

What kind of SMD Resistors are you looking for?