• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo RC1206JR-076M8L RC1206JR-076M8L Cermet resistor 6.8 MΩ SMD 1206 0.25 W 5 % 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Cermet resistor
Type
1206
Resistance
6.8 MΩ
Power rating
0.25 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD Thick-film resistance

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Cermet resistor

Type

SMD

Type

1206

Resistance

6.8 MΩ

Power rating

0.25 W

Tolerance ±

5 %

Content

1 pc(s)

RoHS-compliant

Yes

Type

RC1206JR-076M8L

Documents & Downloads

Datasheet

Datasheet 3077872 Yageo RC1206JR-076M8L RC1206JR-076M8L Cermet resistor 6.8 MΩ SMD 1206 0.25 W 5 % 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3077872 Yageo RC1206JR-076M8L RC1206JR-076M8L Cermet resistor 6.8 MΩ SMD 1206 0.25 W 5 % 1 pc(s) Tape on Full reel

What kind of SMD Resistors are you looking for?