• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo RC2512FK-07270RL RC2512FK-07270RL Cermet resistor 270 Ω SMD 2512 1 W 1 % 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Cermet resistor
Type
2512
Resistance
270 Ω
Power rating
1 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD Thick-film resistance

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Cermet resistor

Type

SMD

Type

2512

Resistance

270 Ω

Power rating

1 W

Tolerance ±

1 %

Content

1 pc(s)

RoHS-compliant

Yes

Type

RC2512FK-07270RL

Documents & Downloads

Datasheet

Datasheet 3077985 Yageo RC2512FK-07270RL RC2512FK-07270RL Cermet resistor 270 Ω SMD 2512 1 W 1 % 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3077985 Yageo RC2512FK-07270RL RC2512FK-07270RL Cermet resistor 270 Ω SMD 2512 1 W 1 % 1 pc(s) Tape on Full reel

What kind of SMD Resistors are you looking for?