• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo SQP500JB-220R High power resistor 220 Ω Axial lead 5 W 5 % 1 pc(s) Bulk

Packaging type
Bulk
Product type
High power resistor
Resistance
220 Ω
Power rating
5 W
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Yageo high load-layered 5 W 5% 220R

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series SQP500
  • Delivery form: Loose
  • Total length 94 mm.
  • Diameter, connection wire 0.8 mm
  • Resistance tolerance: ±5 %
  • Rated output: 5 W
  • Max voltage 1,000 V
Packaging type

Bulk

Product type

High power resistor

Type

Axial lead

Resistance

220 Ω

Power rating

5 W

Tolerance ±

5 %

Temperature coefficient

300 ppm/°C

Length

22.0 mm

Width

9.4 mm

Height

9.4 mm

Insulation resistance

100 MΩ

Threshold voltage

1.000

Content

1 pc(s)

Dim

(L x W x H) 22.0 x 9.4 x 9.4 mm

RoHS-compliant

Yes

Type

SQP500JB-220R

Mounting type

PCB mount

Operating temperature (max.)

155 °C

Operating temperature (min.)

55 °C

Certification marks

EIA RS-334, EIA RC-649 APPLICABLE

Documents & Downloads

Datasheet

Datasheet 3464224 Yageo SQP500JB-220R High power resistor 220 Ω Axial lead 5 W 5 % 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3464224 Yageo SQP500JB-220R High power resistor 220 Ω Axial lead 5 W 5 % 1 pc(s) Bulk

Description

High-load wire-wound resistors 5W 5%

This text is machine translated.

Features

  • - High-load wire resistance in ceramic housing
  • - Low cost, small size, high stability at high temperatures
  • - Low noise level, super heat dissipation
  • - Carrier of high heat resistant insulator wrapped with resistance wire, in ceramic housing
  • - Values up to 100 ohms are wire resistors, values greater than 100 ohms are power layer resistors
  • - Connections made of tin-plated copper wire

What kind of High Power Wirewound Resistors are you looking for?