• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yamaichi SD, MMC Card connector No. of contacts: 9 Push, Push FPS009-2903-0 incl. switch 1 pc(s)

Image similar
Product type
Card connector
Type
FPS 009-2903-0
Compatible with
SD
MMC
No. of contacts
9
Features
incl. switch
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Card connector

Type

FPS 009-2903-0

Compatible with

SD

MMC

No. of contacts

9

Features

incl. switch

Connection

Soldering

Locking mechanism

Push

Push

Length

28.1 mm

Width

27.35 mm

Height

2.8 mm

Dim

(L x W x H) 28.1 x 27.35 x 2.8 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1416257 Yamaichi SD, MMC Card connector No. of contacts: 9 Push, Push FPS009-2903-0 incl. switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1416257 Yamaichi SD, MMC Card connector No. of contacts: 9 Push, Push FPS009-2903-0 incl. switch 1 pc(s)

Description

You can use SD or MMC card inserted in the card connector.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)