• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yashica DigiMate Digital camera 64 MP Black 4k video, Built-in flash

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Yashica DigiMate compact camera 64 MP CMOS black

  • Compact camera 64 MP CMOS black
  • Digital zoom: 18x
  • ISO sensitivity (min): 100 ISO sensitivity (max): 3200
  • Video recording 3840 x 2160 pixels 4K Ultra HD
  • USB type-C
  • Lithium-Ion (Li-Ion) 3.7 V

Technical specifications

  • HD type 4K Ultra HD
Product type

Digital camera

Series

N/A

Camera features

4k video

Built-in flash

Resolution

64 MP

Video resolution

3840 x 2160 Pixel

Digital zoom

18 x

Screen size diagonal (inches)

2.7 inch

Factory colour

Black

Width

95 mm

Height

60 mm

Depth

24 mm

Weight

110 g

Pixel defect classification

> 40 MP

Dim

(W x H x D) 95 x 60 x 24 mm

Rechargeable battery technology

Li-ion

Bluetooth

No

No. of memory slots

1

Touchscreen (display)

No

USB-C charging port

yes

Battery capacity

650 mAh

Battery voltage

3.7 V

Sensor type

CMOS

Wi-Fi

No

UKCA

yes

Quantity per pack

1 Stück(e)

Motion JPEG frame rate

120 fps

Digital zoom

18 x

Batteries included

yes

HDMI

no

Megapixel (approx.)

64 MP

Maximum memory card size

128 GB

Total megapixels

64 MP

Video recording

yes

Minimum focal length (35mm film equiv)

3.2 mm

Maximum focal length (35mm film equiv)

7.36 mm

ISO sensitivity (min)

100

ISO sensitivity (max)

3200

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841513 Yashica DigiMate Digital camera 64 MP Black 4k video, Built-in flash

Description

The YASHICA Digimate camera in black is your ultimate companion to capture the moments of life, whether you're walking through the city jungle or exploring nature. With its robust design the DigiMate is equally robust as well as stylish and is suitable for city dwellers as well as for adventurous explorers.

This text is machine translated.

Scope of delivery

  • Key ring, USB-cable, cleaning cloth, hand strap and storage bag

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Digital Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)