• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yeah Racing LiPo checker Suitable for batteries: 1 - 8 1 pc(s) YE-0019

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Warning voltage can be set between 2.7 and 3.8 V.
  • Measurement accuracy of 0.01 V
  • Integrated LED-display and buzzer

Technical specifications

Dim

(L x W x H) 40 x 25 x 10 mm

Product type

LiPo checker

Weight

9 g

Width

25 mm

Height

10 mm

Length

40 mm

Suitable for batteries

1 - 8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016328 Yeah Racing LiPo checker Suitable for batteries: 1 - 8 1 pc(s) YE-0019

Description

Use the Li Po tester by Yeah Racing, to check the battery charge. The useful test device is suitable for lithium-polymer, lithium-ion, lithium-manganese and lithium iron phosphate batteries with up to eight cells. The tester measures with an accuracy of 0.01 volts. The measured values can be read on the 7-segment display. If the cell voltage falls below an adjustable warning threshold, the tester emits a warning sound and a red LED lights up.

This text is machine translated.

What kind of Model Making LiPo Balancer Accessories are you looking for?