• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yeah Racing Racing Motor Hackmoto V2 55 T Model car brushed motor kV (RPM per volt): 1020 Turns: 55

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor control: Sensorless
Product type

Model car brushed motor

kV (RPM per volt)

1020

Shaft Ø

3.1 mm

Dim

(Ø x L) 35.5 mm x 50 mm

Weight

50 g

Manufacturer part #

MT-0016

Model

Yeah Racing Motor Hackmoto V2 55T

Length

50 mm

(Ø)

35.5 mm

Turns

55

Description

Yeah Racing Motor Hackmoto V2 55T
Brushed Sensorless Motor
Dimensions: 50mm (L) x 35.5 mm (Ø)
Engine type: Brushed
idle speed per volt: 1020kV
solder contacts for flexible cable-
free soldering options

This text is machine translated.