
Yealink 1308023 On-ear headset Corded (1075100) Stereo Multicolour Microphone noise cancelling Phone

Highlights & Details
Yealink 1308023 On-ear headset
- Yealink YHS34 Dual - headset; product type: Headset - wired - quick disconnect; recommended use: Phone - communication; color: Black; headphone form factor: On-EAR; connection technology: Wired; sound mode: Stereo; Audio specifications: frequency range 20 - 20000 Hz - sensitivity 93 dB; impedance: 32 ohm; max. Input power: 10 mW; Microphone: Microphone tree; Microphone technology: Electret condenser; Mode of microphone: Uniform direction; Microphone noise suppression: Yes
Technical specifications
- Quick Disconnect - black
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Audio channels
Stereo
- Transfer type
Corded (1075100)
QDCs (Quick Disconnect)
- functions
Microphone noise cancelling
- Sound pressure
93 dB
- Factory colour
Multicolour
- Weight
0.19
- Charging capacity (min.)
5 W
- Charging capacity (max.)
5 W
- Sensitivity (microphone)
-44 dB
- Cable length
0 cm
- Headphones model
YHS34 Dual
- Compatible
UC
- Width
65 mm
- Height
170 mm
- Depth
195 mm
- Headband-type
Overhead
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3738992 Yealink 1308023 On-ear headset Corded (1075100) Stereo Multicolour Microphone noise cancelling Phone
User & Safety Instructions
User & Safety Instructions 3738992 Yealink 1308023 On-ear headset Corded (1075100) Stereo Multicolour Microphone noise cancelling Phone
Security datasheet
Security datasheet 3738992 Yealink 1308023 On-ear headset Corded (1075100) Stereo Multicolour Microphone noise cancelling Phone
Description
Yealink YHS34/YHS34 Lite is the over-the-head headset für Büroman, SOHO or call center staff. It supportsüsupports the QD (Quick Disconnect) feature and is compatible with the entire range of Yealink enterprise IP phones. The Yealink YHS34/YHS34 Lite, erhälight in monaural (YHS34/YHS34 Lite Mono) and binaural (YHS34/YHS34 Lite Dual), is a professional analogue wired headset with crystal clear audio. The YHS34/YHS34 Lite offers a lightweight form factor that is also comfortable to carry für a whole working day. It is suitable for für employees who spend a lot of time wearing headsets für voice communication.
br />main functions<>
-> Plug and Play: RJ9<><>> -CONNECTIVITYäT TO Yealink IP PHONES, INCLUDINGßLICH T19(P) E2/T21(P) E2/T23P/T23G/T27G/T29G/T30/T30P/T31/T31P/T31G/T31G<><>-> Geräuschunderdrücking microphone and passive deviceäuschunderdrü<><>> ;kung br / br/ - ActiveProtection technology schützt user from acoustic injury<>
-> 330° Flexible boom arm für simple adjustment without breaking
General
>-> Headset cableänge: 0.9 m
-> QD to RJ9 cableänge: 1.2 m
-> Colour: Black
-> Storage temperature: -30°C to +70°C
>-> Operating temperature: -10°C to +50°C
Microphone
> type: unidirectional ECM
>-> microphone frequency range: 100 Hz - 8 kHz
<>> br/ - microphone bandwidth: broadband
<>> br/ - microphone sensitivity: -44.0 dB RH 1 V/Pa<>
speaker>
> - Speaker sizesöße: 28 mm br />
-> Speaker sensitivity: 93 dB SPL @ 1 kHz
<>> br/ - Frequency range of speakers: 20 Hz-20 kHz
-> Speaker impedance: 32?, at 1.0 kHz
-> Speaker input power: max. 10 mW
<>> br/ - Speaker bandwidth: broadband
Package properties
>- Package> content: YHS34 Dual headset with leather ear cushions
> - QD-to-RJ9 cable br />
-> quick start guide
<>> br/ - Cartonmaße: 345 x 325 x 400 mm br />
This text is machine translated.
Features
- Yealink YHS34 Dual - headset
- Product Type : Headset - Wired - Quick Disconnect
- Recommended Use : Telephone - Communication
- Colour: black
- Headphone form factor : On-EAR
- Connection technology : Wired
- Sound mode : Stereo
- Audio specifications : Frequency range 20 - 20000 Hz - Sensitivity 93 dB
- Impedance 32 Ohm
- Max. Input power : 10 mW
- Microphone : Microphone tree
- Microphone technology : Electret capacitor
- Microphone mode : Uniform direction
- Microphone noise suppression : Yes
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones








