
Yealink W77P DECT System (W70 Basis + W5) Cordless VoIP Hands-free, Hearing aid compatibility Colour Black

Highlights & Details
Yealink W77P IP-Telephone black TFT
- Powerful SIP wireless telephone system
- 1.8" 128 x 160 TFT color screen with intuitive user interface
- Robust DECT handset with protection type IP54
- Up to 20 simultaneous calls
- Up to 10 wireless DECT handsets
- Up to 10 SIP accounts
- Supports Opus Audio Codec
- System for noise suppression
- FNR (Flexible Noise Reduction) / noise suppression technology
- Quick charging
- TLS and SRTP security encryption
- Vibration alarm guarantees that you will not miss any call even in loud situations
Technical specifications
- Product type: IP phone
- Product type
Cordless VoIP
- Tansfer standard
IP-DECT/GAP
- No. of handsets
1
- Features
Hands-free
Hearing aid compatibility
- Display type
Colour
- Hands-free
Yes
- Bluetooth
Yes
RJ45 socket
- Factory colour
Black
- Rechargeable battery technology
Li-ion
- Screen size diagonal (inches)
1.8 inch
- Display resolution
128 x 160 Pixel
IP54
- Battery capacity
1460 mAh
- Battery voltage
3.7 V
- 10/100/1000 Mbps ports
1 x
- Talk time
40 h
- Weight
7.46 kg
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
-10 - 50 °C
- Number of simultaneous touchpoints
20
- Ethernet LAN
yes
- Storage relative humidity (H-H)
-30 - 70 %
- Call history
yes
- Number of handles included
1 Stück(e)
- Wall mountable
yes
- Speakerphone
yes
- Conference call
yes
- Comfort noise generation (CNG)
yes
- Message-waiting indicator (MWI)
yes
- Standby time
575 h
- Number of function keys
6
- Charger
yes
- Noise reduction
yes
- Phonebook capacity
1000 Eintragungen
- Caller ID
yes
- Call forwarding
yes
- Redialing
yes
- Answering machine
yes
- Call waiting
yes
- Speed dialling
yes
- Power over Ethernet (PoE)
yes
- Base dimensions (WxDxH)
130 x 100 x 25,1 mm
- Handset dimensions (WxDxH)
157 x 51 x 24 mm
- Vibrating alert
yes
- DHCP client
yes
- Manual
yes
- Emergency call
yes
- Backlight keypad
yes
- Firmware upgradeable
yes
- Simultaneous ring
yes
- Base station
yes
- Ethernet cable
yes
- Number of melodies
9
- Full duplex
yes
- Device lock
yes
- Call hold
yes
- Operating relative humidity (H-H)
10 - 95 %
- Intercom
yes
- Keypad number of keys
25
- Automatic gain control
yes
- DECT connectable
yes
- Integrated voicemail
yes
- Package weight
8.14 kg
- Anonymous call
yes
- Anonymous call rejection
yes
- Call transfer
yes
- Number of programmable keys
2
- Maximum indoor range
50 m
- Maximum outdoor range
300 m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737867 Yealink W77P DECT System (W70 Basis + W5) Cordless VoIP Hands-free, Hearing aid compatibility Colour Black
Description
Thanks to the noise suppression technology you can enjoy crystal-clear calls. Through the support of the Opus codec, the W77P delivers an excellent and professional audio quality both at high bandwidths and under poor network conditions. The combination of DECT technology and SIP features allows you to seamlessly manage calls and make calls when you're on the go. You can enjoy the convenience of wireless communication anytime, anywhere and the extensive benefits and features of IP voice phones.
The Yealink DECT IP phone W77P supports efficient deployment and effortless mass provisioning with Yealink's redirection and provisioning service (RPS) and boot mechanism to help you realize zero-touch provisioning without complex manual settings. This makes provisioning, maintenance, and upgrading easy and saves businesses even more time and IT costs.
This text is machine translated.
