• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yealink WH64 Hybrid Dual Teams i On-ear headset DECT, Bluetooth® (1075101) Black Phone

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Yealink WH64 Hybrid Dual Teams i On-ear headset

  • Acoustic Shield Technology for a clear understanding
  • 280° rotating microphone for flexible positioning
  • Wireless connection for more mobility
  • LED indicator for busy lighting to minimize interruptions
  • Standby time of 195 hours
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 6 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Office/call center
Product type

On-ear headset

Design (headphones)

On-ear

Use

Phone

Transfer type

DECT

Bluetooth® (1075101)

USB

Frequency range

20 - 20.000 Hz

150 m

Factory colour

Black

Weight

151 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

6 W

Bluetooth

5.2

Max. talk time

41 h

Cable length

0 cm

Talk time

16 h

Bluetooth

Yes

Charging method (Power Delivery)

w/o USB Power Delivery

Transfer type

Wireless

UKCA

yes

USB connectivity

yes

Battery recharge time

1.5 h

Quantity

1

Music playback

yes

Standby time

195 h

Adjustable volume

yes

Driver unit

3 cm

Suitable for indoor use

yes

Folding microphone

yes

Microphone mute

yes

Charging time

90 min

Charging stand

yes

Quick start guide

yes

Battery charge indicator

yes

On/off switch

yes

Number of microphones

3

DECT connectable

yes

Plug and Play

yes

Battery operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737908 Yealink WH64 Hybrid Dual Teams i On-ear headset DECT, Bluetooth® (1075101) Black Phone

Description

The Yealink WH64 Dual headset is designed for communication in various environments, including computers and conferences. It uses the Acoustic Shield technology, which provides for clear conversations by minimizing the background noises. With a wireless connection option and a frequency range of up to 20,000 Hz, users can experience audio for calls or music. The headset features an LED indicator for busy indicator to avoid interruptions and a 280° rotating microphone for flexible positioning. This light and comfortable headset is equipped with a rechargeable battery that offers a standby time of 195 hours. The user-friendly volume control enables an easy setting for an improved hearing experience. The USB-C port ensures compatibility with modern devices and makes it a versatile choice for professionals who value performance and comfort with audio solutions.

This text is machine translated.