• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yealink Yealink Bluetooth Headset BH71 Workstati On-ear headset Bluetooth® (1075101) Mono Black Microphone noise cancell

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Yealink Yealink Bluetooth Headset BH71 Workstati On-ear headset

  • Black office/call center ear-hook headphones
  • Wireless USB connection Bluetooth 5.2 40 m
  • In ear 100 - 20000 Hz 32 Ohm 110 dB
  • Microphone type: Built-in -38 dB
  • Built-in Battery Lithium-Ion (Li-Ion) 160 mAh

Technical specifications

  • Product type: Headphones
  • Recommended use: Office/call center
  • Battery technology: Lithium-ion (Li-ion)
Product type

On-ear headset

Design (headphones)

In-ear

Use

Phone

Headphone features

Ear clip

Audio channels

Mono

Transfer type

Bluetooth® (1075101)

USB-A

functions

Microphone noise cancelling

Frequency range

100 - 20000 Hz

Sound pressure

110 dB

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Black

Weight

18 g

Connectable devices

2

Bluetooth

5.2

Frequency range (microphone)

100 - 8000 Hz

Max. talk time

10 h

Cable length

0 mm

Headphones model

BH71 Series Workstation

Suitable for

Universal

Compatible

UC

Standby max.

9 d

Headband-type

On-ear

Earphone type

In-ear

Bluetooth

Yes

Battery capacity

160 mAh

Transfer type

Wireless

UKCA

yes

USB connectivity

yes

Wireless range

40 m

Battery recharge time

1.5 h

Microphone frequency

100 - 8000 Hz

Microphone sensitivity

-38 dB

Talk time

10 h

Standby time

264 h

Driver unit

1.3 cm

Charger

yes

Charging time

90 min

Charging stand

yes

Carrying case

yes

Quick start guide

yes

MEMS (Micro-Electro-Mechanical System) microphone

yes

Carrying case weight

52 g

Base station touchscreen

yes

Noise canceling

yes

Microphone noise-canceling

yes

Base station

yes

Number of microphones

4

Plug and Play

yes

Battery operated

yes

Maximum input power

10 mW

Documents & Downloads

Datasheet

Datasheet 3386420 Yealink Yealink Bluetooth Headset BH71 Workstati On-ear headset Bluetooth® (1075101) Mono Black Microphone noise cancell

User & Safety Instructions

User & Safety Instructions 3386420 Yealink Yealink Bluetooth Headset BH71 Workstati On-ear headset Bluetooth® (1075101) Mono Black Microphone noise cancell

Description

Designed for office workers, the Yealink BH71 workstation has an all-in-one workstation for managing multiple devices

This text is machine translated.

Scope of delivery

  • BH71 Workstation/BH71 Workstation Pro
  • BHM711 Headset
  • Earplugs
  • Power supply
  • Micro USB 2.0 cable
  • Type C 3.0 cable
  • BHB710 station
  • Quick guide
  • BT51A dongle (only for BH71 Pro)
  • BHC71P Charging case (only for BH71 Pro)