• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yealink Yealink IP Telefon SIP-VP59 IP videophone Black, Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Product type: IP phone
  • Installed operating system: Android
  • Screen size 20.3 cm (8")
  • WLAN standards: 802.11a,802.11ad,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
Product type

IP videophone

Factory colour

Black

Grey

Bluetooth

4.2

Bluetooth

Yes

Display resolution

1280 x 800 Pixel

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

Touchscreen (display)

Yes

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

10/100/1000 Mbps ports

2 x

Safety

HTTPS

MD5

SSL/TLS

Webcam

Yes

Wi-Fi

Yes

UKCA

yes

Stand included

yes

Number of simultaneous touchpoints

10

Front camera resolution (numeric)

2 MP

Ethernet LAN

yes

Cable lock slot

yes

Number of handles included

1 Stück(e)

Number of VoIP accounts

16

Backlight display

yes

Speakerphone

yes

Message-waiting indicator (MWI)

yes

Noise reduction

yes

Call forwarding

yes

Call waiting

yes

Power over Ethernet (PoE)

yes

Packet loss concealment (PLC)

yes

Manual

yes

Quick start guide

yes

Full duplex

yes

Call hold

yes

Video call

yes

RJ-9 ports quantity

2

Voice activity detection

yes

Automatic gain control

yes

Integrated voicemail

yes

Plug and Play

yes

Call transfer

yes

AC adapter output current

1 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386379 Yealink Yealink IP Telefon SIP-VP59 IP videophone Black, Grey