• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yealink Yealink MVC Room System S60-C5-000 Conferencing system Gigabit LAN (1 Gbps) , USB A (USB 3.0), Wi-Fi 6 (IEEE 802

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Yealink MVC S60-C5

  • Group video conferencing system
  • Bluetooth
  • 10K ultra HD
  • In-built loudspeaker RMS-Power: 7 W
  • Storage capacity: 8196 MB Total storage capacity: 128 GB
  • Ethernet/LAN 10,100,1000 Mbit/s WLAN
  • 5x
  • Energy source: AC
  • Black, gray, white

Technical specifications

  • Product color: Black, gray, white
  • Product type: Group video conferencing system
  • HD type 10K Ultra HD
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
  • Screen size 29.5 cm (11.6")
  • Processor generation: Intel® Core™ i5 processors of the 11. Generation
Product type

Conferencing system

Interfaces

Gigabit LAN (1 Gbps)

USB A (USB 3.0)

Wi-Fi 6 (IEEE 802.11ax)

Bluetooth

Features

Bluetooth

Hands-free

Bluetooth

5.2

Bluetooth

Yes

Display resolution

1920 x 1080 Pixel

Touchscreen (display)

Yes

CPU series

Intel® Core™ i5

Memory techology

DDR4

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Weight

11 kg

Wi-Fi

Yes

UKCA

yes

AC adapter included

yes

Ethernet LAN

yes

Cable lock slot

yes

RMS rated power

7 W

Camera included

yes

Built-in speaker(s)

yes

Camera control unit included

yes

Interface module dimensions (W x D x H)

168 x 197 x 39 mm

Interface module weight

690 g

Privacy camera

yes

Trusted Platform Module (TPM)

yes

Quick start guide

yes

Number of microphone arrays

6

Digital zoom

5 x

Internal memory

8196 MB

Package weight

3.2 kg

Number of cameras

1

Horizontal field of view

360°

Vertical field of view

60°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386431 Yealink Yealink MVC Room System S60-C5-000 Conferencing system Gigabit LAN (1 Gbps) , USB A (USB 3.0), Wi-Fi 6 (IEEE 802

Description

Yealink MVC S60 is specifically designed for mid-sized high-end conference rooms. This kit includes Yealink's third-generation MCCore Pro MINI-PC, the mTouch Plus large-screen touch panel and a new generation of intelligent audio and video devices for conference rooms jointly developed by Yealink and Microsoft: SmartVision 60, an intelligent audio and video integration device. Featuring a ground-breaking 10K 360° field of view + 360° shooting range, this all-in-one supports intelligent multi-speaker tracking, Cortana voice assistant, voice transcription, identity recognition and other innovative team AI features, it provides an immersive, intelligent meeting room experience.

This text is machine translated.

Scope of delivery

  • MCore Pro, Gen-3 Mini PC;
  • MTouch plus, Gen-3 touch panel;
  • SmartVision 60, All-in-One Audio and Video integration machine