The SIP-T46U has two Gigabit Ethernet ports, one of which is suitable for Power over Ethernet (PoE). With two USB ports, the T46U is your right hand in the office that allows you Bluetooth, Wi-Fi, USB headsets and USB recording. You can use any two of them freely according to your needs, in order to extend the telephone functions. The telephone also has three sides of flexible buttons that can be easily programmed with up to 27 paperless DSS keys. In addition, up to three expansion modules can be connected for up to 180 additional buttons with a screen-based LCD display and LED system. The Optima HD speech technology from Yealink combines advanced hardware and software with broadband technology for maximum acoustic performance. The completely open, very versatile audio codec OPUS was developed to achieve higher HD audio quality in high bandwidth of a network compared to other broadband codecs. Even if your current network quality is poor, OPUS can offer you better audio quality than other narrowband codecs. And its hearing aid compatible headset (HAC) helps people with hearing loss to understand the language more clearly. The Yealink T4U Series supports efficient deployment and low-cost mass deployment based on the Yealink redirection and provisioning service (RPS) and a boot mechanism that helps you achieve zero-touch provisioning without any complex manual settings, WAS makes it easy to implement, maintain and update the T4U series. In addition, all the T4U phone models have a uniform firmware and auto-p template, which saves the company even more time and costs, as well as simplifies management and maintenance. Yealink's T4U series uses SIP over transport layer security (TLS/SSL). It is also compatible with the leading softswitch providers 3CX and Broadsoft Broadworks. It also comes with dual firmware images that give you enterprise-level protection to avoid damaging your system after a failed upgrade.
This text is machine translated.