• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yealink Yealink USB Headset UH34 Lite Mono Teams On-ear headset Corded (1075100) Mono Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Yealink Yealink USB Headset UH34 Lite Mono Teams On-ear headset

  • Black office/call center headband headphones
  • Wired USB connection
  • On-ear 20 - 20000 Hz 32 Ohm 93 dB
  • Microphone type: Boom/in-line -44 dB

Technical specifications

  • Product type: Headphones
  • Recommended use: Office/call center
Product type

On-ear headset

Design (headphones)

On-ear

Audio channels

Mono

Transfer type

Corded (1075100)

USB

Frequency range

20 - 20.000 Hz

Sound pressure

93 dB

Power supply

USB (cable included)

Factory colour

Black

Weight

84 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

7.5 W

Sensitivity (microphone)

-44 dB

Cable length

2.1 m

Headphones model

UH34 Lite

Suitable for

PC

Compatible

UC

Headband-type

Overhead

Earphone type

On-ear

Transfer type

Corded

UKCA

yes

USB connectivity

yes

Operating temperature (T-T)

-10 - 50 °C

Quantity

1

Microphone frequency

100 - 8000 Hz

Microphone sensitivity

-44 dB

Driver unit

2.8 cm

Microphone mute

yes

Quick start guide

yes

Microphone noise-canceling

yes

Number of microphones

1

Storage temperature (T-T)

-30 - 70 °C

Plug and Play

yes

Maximum input power

10 mW

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386385 Yealink Yealink USB Headset UH34 Lite Mono Teams On-ear headset Corded (1075100) Mono Black

Description

The Yealink UH34 Lite USB headset combines professional functions with a light design, WAS makes it perfect for the full-day use.

This text is machine translated.