YHS36 Dual Broadband headset für Yealink IP phones
Yealink YHS36 is the over-the-head headset für Büroman, SOHO or call center staff. It supportsüsupports the QD (Quick Disconnect) feature and is compatible with the entire range of Yealink enterprise IP phones. The Yealink YHS36, erhälly in monaural (YHS36 Mono) and binaural (YHS36 Dual) is a professional analog wired headset that facilitates the Gspräche so that the Hörmüdung is reduced. Its ergonomic design and soft leather ear cushions make the YHS36 comfortable enough für the whole day.
br />main functions<>
-> Plug and Play: RJ9-CONNECTIVITYäT TO Yealink IP PHONES, INCLUDINGßLICH T19(P)E2/T21(P)E2/T23P/T23G/T27G/T29G/T30/T30P/T31/T31G/T31G/T33P/T45B T54B T545/T54B<><>> BROADBAND T545 T54B T549/SFB T54G/T54G/T54S/ T54G/T54G/T54B T54G/T54G/T54G/T54G/T54G/T54G/T54G/T54G/T54B<><>-> Geräuschunderdrücking microphone and passive deviceäuschunderdrü<><>> ;kung br / br/ - ActiveProtection technology schützt user from acoustic injury<>
-> 330° Flexible boom arm für simple adjustment without breaking
General
>-> Headset cableänge: 0.9 m
-> QD-to-RJ9 cableänge: 1.2 m
-> Color: Black and Silver
-> Weight: YHS36 Dual: 170 g
-> Operating temperature: -10°C to +50°C
<><><>> br / Microphone br / br / br/ - Microphone frequency range: 100 Hz - 7 kHz br />
-> Microphone bandwidth: broadband
<>> br/ - Microphone sensitivity: -44.0 dB re. 1 V/Pa
Speaker<><>> br / br/ - Speaker sensitivity: 93 dB SPL @ 1 kHz, 60 mV
-> Speaker frequency range: 20 Hz - 20 kHz
<>> br/ - Speaker impedance: 32+/-4.8?, @ 1.0 kHz<><>><><>> br / br/ - Speaker input power: Normal 5 mW, max. 10 mW br / br/ - Speaker bandwidth: Broadband
<><><>> br/ Package features br / br/ - Package content: YHS36 Dual headset, QD-to-RJ9 cable, Quick Start Guide br />
-> Cartonmaße: 345 x 310 x 400 mm
This text is machine translated.