• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yealink Zubehör Telefone Power supply unit

Product type
Power supply unit
5 V DC
2 A
UKCA
yes
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Yealink Zubehör Telefone Power supply unit

  • Power supply unit output
  • PCI-Express (6+2-Pin) x
  • Cable management

Technical specifications

  • Europe
Product type

Power supply unit

5 V DC

2 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738981 Yealink Zubehör Telefone Power supply unit

Description

Product Description : Yealink Power Supply - DC<>Power Connector BR Product Type<>: Power Supply BR Localization : EUROPA
Output Connection Type : DC Power Connector
line : 5 V.
Electrical current max. : 2 A
cable : power cable - 1.8 m.

This text is machine translated.

Features

  • Yealink power supply - DC plug
  • Product type : Power supply
  • Localization : Europe
  • Output connector type : DC connector
  • Power supply voltage : 5 V.
  • Electrical current max. : 2 A.
  • Cable : power cable - 1.8 m.

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.