• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yeastar S20 Yeastar S-Series S20 - Hybrid PBX - 2 x 10/100 Gateway 1 pc(s)

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Telestar S-Series S20 - Hybrid PBX - 2 x 10/100

  • 20 users
  • 10 simultaneous calls
  • Up to 4 FXS/FXO/BRI ports
  • Up to 1 GSM/3G/4G channel
  • 20 VoIP trunks

Technical specifications

  • VoIP PBX, 20 users, 2 × 10/100 Mbps, TF card
Product type

Gateway

Type

Yeastar S-Series S20 - Hybrid PBX - 2 x 10/100

Dim

(W x H x D) 265 x 60 x 190 mm

Height

60 mm

Width

265 mm

Manufacturer part #

S20

Depth

190 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738859 Yeastar S20 Yeastar S-Series S20 - Hybrid PBX - 2 x 10/100 Gateway 1 pc(s)

Description

All telephone interfaces of the Yeastar S series are modular and adaptable. S20 supports 2 built-in module ports to customize FXS, FXO, ISDN BRI, GSM/3G/4G. Benefit from an extremely secure platform for monitoring and managing your telephone system(s) remotely and centrally. Whether you are a telephone system end user or an IT reseller, the Yastar Remote Management tool helps you avoid technical headaches and reduce IT & administration costs. From simple call forwarding and IVR to advanced conference and recording, the S-Series VoIP telephone system from Yastar offers you comprehensive functions without additional license fees.

This text is machine translated.

Features

  • Telestar S-Series S20 Hybrid PBX
  • Product Type : Hybrid PBX
  • Network Connections : 2 x 10/100
  • Call Services : Call Forward, Call Waiting, Caller ID, Conference Call, Do Not Disturb answering machine, hold call, call recording, blacklist, call back, Expected transfer, blind transfer, call routing, follow me, queue, video calls, call acceptance, call parking, AutoCLIP, Automated Attendant, Whitelist, Call Detail Records, Call Monitor, Event Center, Music on Hold
  • Memory Voice messages : 5000 min.
  • VoIP protocols : SIP, IAX2, SRTP
  • Capacity : IP users: 20
  • Confluence calls: 10
  • Connecting cables for Internet telephony: 20
  • Power supply voltage required : AC 120/230 V 50/60 Hz
  • Dimensions: 16 cm x 16 cm x 3 cm
  • Weight: 300 g