• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Zack WC cleaner 96673 750 ml

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Zack WC cleaner 96673 750ml

  • 0.75 l capacity
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

Content

0.750 l

Product type

Toilet cleaner

Product type description

WC-Reiniger

Range of use

löst wirkungsvoll Schmutz. Kalk. Wasser und Urinstein und ist dabei materialschonend.

Scent type

Zitronenfrischer Duft

Documents & Downloads

Security datasheet

Security datasheet 2180691 Zack WC cleaner 96673 750 ml

Signal word

Danger

GHS / H Statements

  • H 318: Causes serious eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately

Description

Lemon-fresh fragrance throughout the bathroom. The special surfactant and acid combination effectively removes dirt, lime, water and urinstein and is thus gentle on the material.

This text is machine translated.