• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZAGG Speedport 35 USB charger 35 W USB-C® Power Delivery White Portable GaN, USB Power Delivery (USB-PD)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ZAGG Speedport 35 USB charger

  • Up to 35 W (EU) / 30 W (UK) fast charging with USB-C Power delivery
  • GaN technology
  • Small, compact design
  • Intelligent and reliable
  • Sustainable plastics

Technical specifications

Product type

USB charger

35 W

Input voltage

240 V

Input voltage

100–240 V ~ 50/60 Hz, 1.2 a

No. of outputs

1 x

Outputs

USB-C®

Output voltage

5.0 V ⎓ 3.0 A (15 W MAX.)
9.0 V ⎓ 3.0 A (27 W MAX.)
12.0 V ⎓ 2.91 A (35 W MAX.)
15.0 V ⎓ 2.33 A (35 W MAX.)
20.0 V ⎓ 1.75 A (35 W MAX.)

Output current (max.) - rounded

3 A

Max. output current

3 A

Max. output current per channel

3 A

Type

Speedport 35

Suitable for

Universal

Suitable for

iPhone

PSU features

GaN

USB Power Delivery (USB-PD)

Dim

(L x W x H) 77 x 34 x 34 mm

Height

34 mm

Length

77 mm

Width

34 mm

Weight

0.065 kg

Factory colour

White

Used at

Portable

Charging method

Power Delivery

Charging method (Power Delivery)

with USB Power Delivery

Wireless charging

no

Quantity per pack

1 Stück(e)

USB Power Delivery up to

35 W

Fast charging

yes

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742646 ZAGG Speedport 35 USB charger 35 W USB-C® Power Delivery White Portable GaN, USB Power Delivery (USB-PD)

Description

Charge your devices quickly and efficiently with the mophie Speedport 35W wall adapter. This compact USB-C power supply with one connection uses the modern GaN technology (gallium nitride) for a high charging performance with a small size.

With up to 35 W in the EU or 30 W in the UK via USB-C Power delivery an iPhone can be charged in about 30 minutes from 0% to 50%. This makes the charger Ideal for daily use and while traveling.

The space-saving design fits easily into pockets or narrow sockets. Integrated safety functions and the use of recycled plastics ensure reliable and sustainable charging.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.