1/5
USB charger
70 W
240 V
100-240V ~ 50/60Hz 1.7A
2 x
2x USB-C®
(USB-C1/C2): 5.0V⎓3.0A 15W MAX., 9.0V⎓3.0A 27W MAX., 12.0V⎓3.0A 36W MAX., 15.0V⎓3.0A 45W MAX., 20.0V⎓3.5 A 70W MAX.
3.5 A
3.5 A
3.5 A
Speedport 70
Universal
Smartphones. Tablets und alltägliche Geräte
GaN
USB Power Delivery (USB-PD)
(L x W x H) 93 x 44 x 31 mm
31 mm
93 mm
44 mm
0.115 kg
White
Mains socket
USB PD 3.1
with USB Power Delivery
no
1 Stück(e)
70 W
yes
2
User & Safety Instructions 3742643 ZAGG Speedport 70 USB charger 70 W 2x USB-C® USB PD 3.1 White Mains socket GaN, USB Power Delivery (USB-PD)
The necessary accessories are required to use the article as described.