Old School Design: Looks like a classic No. 2 pencil and has a "fidget-friendly" eraser end, which is also suitable for scrolling
Modern technology: Equipped with tilt detection for thick or thin lines and palm detection (Palm Rejection), so that your hand can rest easily on the screen
Long-lasting battery: Up to 10 hours of battery life and can be fully charged in just 30 minutes using the supplied USB-C cable
APP compatibility: Works seamlessly with all apps developed for the Apple pencil
Technical specifications
Tablet PC compatibility
Compatibility: 13 inch iPad Pro (M5/M4), 12.9 inch iPad Pro (Gen 3, 11 inch iPad Air (Gen 3, 11 inch iPad Air (M4/M3/M2), 8.3 inch iPad Mini (Gen 5, 8.3 inch iPad Mini (A17 Pro, 6), Gen 6), 6), 5), 5, 4, 4
Combine the charm of yesterday with the technology of today! The ZAGG Oxford stylus combines the nostalgic look of a classic yellow pencil with the most modern digital functions. No matter, whether you draw, make notes or need a little distraction – with its playful "eraser" click it is the perfect companion for young students and experienced professionals.
This text is machine translated.
Description
Combine the charm of yesterday with the technology of today! The ZAGG Oxford stylus combines the nostalgic look of a classic yellow pencil with the most modern digital functions. No matter, whether you draw, make notes or need a little distraction – with its playful "eraser" click it is the perfect companion for young students and experienced professionals.