• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZAGG Tough Keys Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad (A16), iPad (10th Gen)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ZAGG Tough keys Apple iPad Air 11 (M3/M2) QWERTZ

  • USB-C Direct Connect
  • Keylock™ technology
  • Robust housing
  • Asset Tag window
  • Water-resistant design
  • Multiple connectivity options
  • Stable single-part construction

Technical specifications

Product type

Tablet PC keyboard and book cover

Compatible with

Apple

Compatible with

iPad (A16)

iPad (10th Gen)

Keyboard layout

German, QWERTZ

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773997 ZAGG Tough Keys Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad (A16), iPad (10th Gen)

Description

Upgrade your Apple iPad Air 11" (M3/M2) with the Touch Keys QWERTY - a robust keyboard sleeve with direct connection, developed for reliable performance in demanding environments. The USB-C Direct Connect connection supplies the keyboard with power and transfers data immediately - without Bluetooth, batteries or charging. Thanks to ZAGG Keylock™ technology, the interlocking keys remain securely in place and enable precise typing in the laptop style.
The durable polycarbonate casing provides drop protection up to 2 m (6.6 ft), while the water-resistant design withstands everyday splashes. A transparent asset tag window ensures that the device labeling remains visible, and the stable one-piece design ensures long-lasting durability without delicate individual parts. With integrated trackpad, audio jack access, and USB-C pass-through, Tough Keys offers reliable productivity and protection wherever you are learning or working.

This text is machine translated.