• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZAGG USB-C Mac & iOS Corded Keyboard and mouse set USB port, Touch surface English (UK), QWERTY, Macintosh White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

USB-C wired keyboard and mouse – bundle

  • Full compatibility: Works seamlessly with MacOS, iPadOS and iOS-enabled devices.
  • USB-C: Direct connection of both devices via USB-C to laptops or iPads.
  • Full size desktop keyboard: 110 keys with easy layout for efficient typing.
  • Capacitive touch mouse: Touch sensor for smooth, precise scrolling - no mechanical scrolling wheel required
  • Rugged construction: Metal-coated keyboard housing designed for over 3 million keystrokes.
  • Efficient delivery: Includes all necessary components for immediate start-up.

Technical specifications

Product type

Keyboard and mouse set

Transfer type

Corded

Interfaces

USB C®

Keyboard layout

English (UK), QWERTY, Macintosh

Data input device features

USB port

Touch surface

Factory colour

White

Cable length

0 cm

Content

1 pc(s)

Compatible with Apple devices

MacBook

Mac mini

MacPro

iPad

Compatible with

iPad

for brands

Apple

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743259 ZAGG USB-C Mac & iOS Corded Keyboard and mouse set USB port, Touch surface English (UK), QWERTY, Macintosh White

Description

Experience productive work with the USB-C wired keyboard and mouse bundle, which has been specially developed for MacOS, iPadOS and iOS devices. With a reliable cable connection via USB-C, this set is designed for users who prefer a durable, full-fledged keyboard and a sensitive touch-mouse – Ideal for use at home, in office or while traveling.

This text is machine translated.

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.