• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZAHN Pinsel Artisan's brush Fine line 15-piece

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1052 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.53 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

1 x 1/4, 2 x 1/2, 2 x 1, 2 x 2, 2 x 3, 3 x 4, 2 x 5, 1 x 8

Product type

Artisan's brush

Material

Fine line

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 713210 ZAHN Pinsel Artisan's brush Fine line 15-piece

Description

This brush set is ideal for hobby, school and leisure.

This text is machine translated.

Scope of delivery

  • Flat brush, light hair, size 8
  • Flat brush, light hair, size 4
  • Flat brush, brown hair, size 4
  • Round brush, brown hair, size 2
  • Round brush, brown hair, size 5
  • Round brush, brown hair, size 3
  • Round brush, brown hair, size 1
  • Round brush, light hair, size 5
  • Round brush, light hair, size 3
  • Round brush, light hair, size 1
  • Flat brush, dark hair, size 1 / 2
  • Flat brush, brown hair, size 1 / 2
  • Flat brush, brown hair, size 1/4
  • Round brush, brown hair, size 4, and round brush, brown hair, size 2. The stems of the brush are also color coded for easier differentiation.

More interesting products

(*All information is plus legal VAT)