• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZARGES 40265 Aluminium Stairs 5.6 kg

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width levels 550 mm
Product type

Stairs

Material

Aluminium

Maximum height

0.99 m

Step depth

250 mm

Weight

5.6 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885620 ZARGES 40265 Aluminium Stairs 5.6 kg

Description

Module work platforms - Add-on module - From Northbridge-welded square tube design-free modular design for individual stairs or platform sizes - in conjunction with a module are two working platforms for the catwalk topped with two-sided access. Levels: - of non-slip serrated sheet. Planning aid: - the implement module cannot be used individually, but must be with the basic module B and, if necessary, with additional add-on modules are combined. - From the use of 5 modules is the installation of floor angles for safety reasons.

This text is machine translated.