• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZARGES 41306 Aluminium Step ladder Folding Silver 9.3 kg

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standing conductor, aluminum, on both sides, L 1.70 m 2 x 6 2 x 6 steps, holms anodised

  • Symbol image for ZARGES 41306 Aluminium Step ladder Folding Silver 9.3 kg

Technical specifications

Product type

Step ladder

Material

Aluminium

Factory colour

Silver

No. of rungs/steps

6

Step depth

80 mm

Weight

9.3 kg

Features

Folding

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1885859 ZARGES 41306 Aluminium Step ladder Folding Silver 9.3 kg

User & Safety Instructions

User & Safety Instructions 1885859 ZARGES 41306 Aluminium Step ladder Folding Silver 9.3 kg

Warranty Terms

Warranty Terms 1885859 ZARGES 41306 Aluminium Step ladder Folding Silver 9.3 kg

Description

Industrial ladder-rise on both sides type D, A, CH, F-of extruded aluminum sections. Levels: - with plastic inserts for non-slip safety. Holms:-stage/spar connection gebordelt-maintenance-free hinges made of aluminum die-casting. Features: - Anti-skid 2-component control invented size - 2 high-strength belt as spread fuse.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.