• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZARGES 41972 Aluminium Stairs Mobile 31.8 kg

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Platform stair, aluminum 960 x 600 x 800 4 stages can be rolled up podium hxwxd mm, 4 Alu-Stufen, rollable

  • Symbol image for ZARGES 41972 Aluminium Stairs Mobile 31.8 kg

Technical specifications

  • Platform width 600 mm
  • Depth platform 800 mm
Product type

Stairs

Material

Aluminium

Maximum height

0.96 m

Step depth

200 mm

Dim

(W x H) 820 mm x 1960 mm

Weight

31.8 kg

No. of rungs/steps

4

Features

Mobile

Platform width

0.8 mm

Platform depth

0.8 mm

Width

820 mm

Height

1960 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885885 ZARGES 41972 Aluminium Stairs Mobile 31.8 kg

Description

Rollable platform stair--rise on one side roll-off aluminum square tube with rounded edges connection elements made of extruded aluminum sections - from NORTHBRIDGE. Levels:-profiled and anti-skid-level 200 mm deep, podium BxT 600 x 800 mm spar ends with anti-slip plastic feet and 4 spring castors - 3-sided platform railing with knee and foot rail 1 m high with foot-and knee-bar. Features: - 4 spring castors allow easy moving in the unloaded condition - when load is non-adjustable stand back.

This text is machine translated.