• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZARGES Z500 40374 Light metal Folding step stool Folding Operating height (max.): 2.86 cm 10.3 kg

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Platform width 600 mm
  • Depth platform 300 mm
Product type

Folding step stool

Working height range

2.1 cm - 3 cm

Material

Light metal

Maximum height

0.86 m

Step depth

85 mm

Dim

(W x H) 600 mm x 990 mm

Weight

10.3 kg

No. of rungs/steps

4

Operating height (max.)

2.86 cm

Features

Folding

Width

600 mm

Height

990 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885734 ZARGES Z500 40374 Light metal Folding step stool Folding Operating height (max.): 2.86 cm 10.3 kg

Description

Work platform-rise on both sides - from light metal. Levels: - extra wide and with comfortable tread surface - 7-point levels spar connection with support bar in the center of the stage-sided, rigid connection. Facilities: - the highest stability and resistance to deformation thanks to platform with integrated hinge connection.

This text is machine translated.