• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zebra ET50 MDC Imager Anthracite Tablet USB A (USB 3.2 1st gen), Bluetooth, Wi-Fi, NFC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Zebra ET 50 enterprise tablet for companies

  • Robust and flexibly for field service, manufacturing, public authorities, transport/logistics, warehousing/distribution as well as for the retail industry
  • Powerful and fast Intel Quad Core CPU with 2.4 GHz
  • Capacitive 10-point multi-touch display (screen size 21.1 cm/8.3 inches)
  • High resolution 1920 x 1200 pixels
  • 4 GB RAM and 64 GB eMMC flash memory
  • Micro SDXC memory slot for expansion up to max. 2 TB
  • Integrated camera 8 Megapixels, Webcam 2 Megapixel
  • Background lighting and ambient light sensor
  • Docking connection USB 3.0, HDMI, charging (robust protection for use with optional docking station).
  • 3-axis accelerometer for motion sensitive applications for dynamic screen orientation and power management
  • Electronic compass regardless of GPS
  • Wireless communication via WLAN, WWAN, WPAN, NFC
  • Stereo speakers and two microphones (front/back)
  • IP65 sealing
  • Case strength up to 1 m on concrete
  • Operating System Windows Industry Embedded 8.1 Pro with connection standby (Windows 10-enabled)
  • Intelligent Li-ion battery (user replaceable)

Technical specifications

  • Keyboard Options: virtual on-screen keyboard, USB, Bluetooth
  • Battery: Rechargeable Li-ion battery 5900 mAh
Product type

MDC

Type

ET50

Type

Tablet

Scanning technology

Imager

Readable code types

1D

2D

Cordless scanning

Bluetooth®

Wi-Fi

Factory colour

Anthracite

Interfaces

USB A (USB 3.2 1st gen)

Bluetooth

Wi-Fi

NFC

Protection class

IP65

Width

228 mm

Height

150 mm

Depth

12.5 mm

Dim

(W x H x D) 228 x 150 x 12.5 mm

Weight

555 g

Documents & Downloads

Datasheet

Datasheet 1493220 Zebra ET50 MDC Imager Anthracite Tablet USB A (USB 3.2 1st gen), Bluetooth, Wi-Fi, NFC

User & Safety Instructions

User & Safety Instructions 1493220 Zebra ET50 MDC Imager Anthracite Tablet USB A (USB 3.2 1st gen), Bluetooth, Wi-Fi, NFC

Description

The Enterprise tablet for your company

The ET 50 combines the user-friendliness for the end user with all special functions for companies that you need in order to increase the productivity of employees to realize a true enterprise-class return on investment. Your employees receive the elegant device design that you want, and you a robust tablet, which is designed on a service life of several years with an exceptional battery power, and a fast data acquisition of the enterprise class, which is always on the first attempt, of 1D and 2D barcodes to photos and NFC tags. In addition, you get enterprise-class security for your data and centralized manageability. No matter whether your user within or outside your four walls, our comprehensive range of accessories for companies makes the adaptation of this tablet to the specific requirements of virtually any task very easy.

Robust and ready for use, both inside and outside
The ET50 was designed from the ground up to cope with all the day-to-day requirements of the business use. No matter whether your employees drop it, a drink to spill, rain or snow, or in a very dusty range use, you can rely on a consistently reliable operation. The Corning ® Gorilla ® glass 3 with native damage ResistanceTM ensures that our display under real conditions, which are often break the glass, a higher chance of survival. The IP65 degree of protection offers dust tightness, a full charge with the water hose do not pose a problem. The strength of 1 m, this tablet by default, can use our protection frame almost doubled.

Immediate recording of practically all types of data on the first attempt
When ET 50 you can leave a true enterprise-class data collection. It can be added at any time optional advanced imaging engines, the employees at any time a faster capture of 1D or 2D barcodes from further away - regardless of whether they are displayed on the screen of a mobile phone or on a sheet of paper and damaged, scratched or in poor quality are printed.
The built-in 8MP camera on the back is for the occasional detection of barcodes and recording of images, while the 2 MP camera on the front side ideal for video telephony.

Industry-leading dual mode touchscreen with maximum flexibility when entering
Employees can choose your preferred method of data entry: with a finger (with or without gloves); an active stylus to collect signatures, attaching photos or electronic documents, create a drawing, writing notes and more; or with a passive stylus for navigation. The ET50 sets new standards in the capacitive touch-screen operation - it works every Eingabeart, even when the display is wet.

Wi-Fi support
In indoor areas ensures the 802.11a/b/g/n support of the ET 50 compatibility with your existing WLAN.

Good readability in indoor and outdoor areas.
A special lamination process reduces the distance between the touch panel and screen, which less reflections.

The ability to run all of your applications
The premium platform of the ET 50 includes the most powerful for tablets optimized Intel quad-core processor, which is currently there. So you get the ability to run the most demanding applications and, at the same time.

More flexible battery architecture for uninterruptible power supply round the clock
In addition to the built-in user-removable battery, you can use an optional hot-swappable battery via our unique extension back, via the a variety of functions can be added. Both batteries are the most powerful in its class and thus offer maximum battery life. And since the optional battery can be replaced during operation and also the main battery is supplied with power, you get consistently energy - you must the device for charging or to change the battery out of operation.

Standby connection for a always switched on device
Now Get Windows tablets, just as smart phones, emails, text messages and more, while in sleep mode and can be switched on and off without delay.

This text is machine translated.

Scope of delivery

  • Tablet, battery, power supply, user manual.

Hints

Areas of application:
Field Service
Mobile Customer Service, order processing, asset tracking, service/inspection, meter reading
Field Service Sales
Mobile Accounting/direct deliveries to branches, customer relationships, Presale/Order Management, merchandising/surveys, mobile payments
Transport and Logistics
Signing of delivery documents/direct deliveries, yard and warehouse management, Routing/Planning, freight/container tracking, fleet management, investment management
Retail
Inventory management, sales support, price confirmation, mobile sales, reduction of queues
Warehousing and Distribution
Storage and yard management, processing of returns, EDI transactions
Production
Inventory Management, Supply replenishment, safety tests, Maintenance/repairs, communication in the shop, compliance verification, goods receipt/Storage/Shipping
Authorities
Maintenance, repair and maintenance (MRO) (safety and weapons inspections, vehicle maintenance), inventory tracking and transparency (IT systems, military supply chain, inventory control), inspections and audits