• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zebra Zebra ZD411 - Etikettendrucker - Thermotransfer - Rolle (5,7 cm) Thermal transfer printer Direct thermal 203 x 203

EAN:
Part number:
Item no:
1/2
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Zebra ZD411 - Label printer - Thermal transfer roll (5.7 cm)

  • Powerful printer with intuitive operation
  • Quick media change
  • Connectivity options for networking
  • Movable sensor for added flexibility
  • More flexibility for printing practically everywhere

Technical specifications

  • 203 dpi - up to 152 mm/sec. - USB 2.0, USB host, Bluetooth 4.1
Product type

Thermal transfer printer

Type

Zebra ZD411 - Etikettendrucker - Thermotransfer - Rolle (5,7 cm)

Printing technology

Direct thermal

Functions

Printer

Type

B/W

Print resolution

203 x 203 dpi

Print speed (black/white)

152 mm/s

Features

Network-enabled

Interfaces

USB A (USB 2.0)

Max. label width

57 mm

Factory colour

Grey-black

Width

13.87 cm

Height

16.92 cm

Depth

24.29 cm

Dim

(W x H x D) 13.87 x 16.92 x 24.29 cm

Weight

3.102

Network

Yes

Wi-Fi

No

Suitable for

Label printing

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733009 Zebra Zebra ZD411 - Etikettendrucker - Thermotransfer - Rolle (5,7 cm) Thermal transfer printer Direct thermal 203 x 203

Description

Technology continues to evolve, just like your business needs. The ZD411 printer can be adapted to the growing requirements of your company. A powerful processor allows more tasks and operations to be performed simultaneously. The printers feature advanced features and connectivity options, including on-site upgradable media handling and wireless connectivity options. The ZD411 has five LED indicators that show the user at a glance whether intervention is required, from refilling media to fixing printer problems. The advanced user interface with three buttons replaces the surface normally used in desktop printers with a button/a lamp. Colour-coded touch points and a media-handling design enable fast media switching, so that the printers remain ready and work is not interrupted. The ink ribbon can be changed intuitively, quickly and easily, which relieves the burden on the IT department. You can connect the ZD411 with your existing wireless or cable-bound network or directly connect to a PC. Each ZD411 comes standard with USB and USB host. The ZD411's moving media sensor allows almost all media to be used, and that means flexibility for different areas of application. The ZD411 fits practically everywhere with its extremely small space requirement. And with the battery option, they can easily be transported on a trolley to print on the spot and increase accuracy and productivity. The high capacity battery provides performance for a whole shift.

This text is machine translated.

Features

  • Zebra ZD411 - label printer - B/W - thermal transfer
  • Printer type : label printer - thermal transfer - b/w
  • Weight: 1,629 kg
  • Localization : Great Britain, Europe
  • Max. Media Size : Roll (5.7 cm)
  • Minimum media size (adjusted) : 15 mm x 6.35 mm
  • Max. Media size (adjusted) : 57 mm x 991 mm
  • Print speed : Up to 152 mm/sec - b/w
  • Max. Resolution (B/W): 203 dpi
  • Interface : USB 2.0, USB host, Bluetooth 4.1
  • RAM Installed (Max) : 256 MB DDR3 SDRAM
  • Installed flash memory (max) : 512 MB
  • PRINTER LANGUAGE : ZPL, ZPL II, EPL2, ZBI, EZPL, EPL, Extensible Mark-up Language (XML), PDF Direct
  • Bar codes : Code 93, Industrial 2 OFF 5, Code 39, Code 49, CODABLOCK, ISBT 128, QR code, MaxiCode, Aztec code, LOGMARS, UPC-A, UPC-E, MicroPDF417, Codabar, Code 128, Code 11, Interleaved 2 of 5, Postnet, PDF417, Data Matrix, PLANET, Plessey, standard 2 of 5, EAN-8, EAN-13, MSI, UPC-2, UPC-5
  • Media type : receipt paper, tag material, continuous labels, punched labels, leporefolded labels, Armbands
  • Fonts : Swiss 721
  • Functions : Real-time clock, transmitted light/intermediate space sensor, reflective/black mark sensor
  • Network : Print server
  • Power supply : 100-240 V AC
  • Dimensions (width x depth x height): 13.87 cm x 24.29 cm x 16.92 cm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.