• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zehnder Pumpen Float switch IP68 1 pc(s)

Product type
Float switch
Material
PP
Max. temperature
40 °C
Factory colour
Yellow
Cable length
2 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Float switch 2m empty function

  • Corded float switch for automatic liquid level control
  • Compact housing made from polypropylene (PP)
  • Protection class IP68 Maximum
  • Media temperature 40° C.
  • Designed for at least 50,000 switching operations
  • Switching angle +-45°

Technical specifications

  • Drainage function
Product type

Float switch

Factory colour

Yellow

Material

PP

Cable length

2 m

Max. temperature

40 °C

Durability

50,000 switching cycles

IP68

Type

25415

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865355 Zehnder Pumpen Float switch IP68 1 pc(s)

Description

Level-dependent control of pumps in tanks, basins, pits and similar containers.
Depending on the version, "Fill", "Empty" or "Change over" function
Suitable for use in water and wastewater.
Conditionally suitable for oils and most acids and bases. The suitability must be checked in the specific application and depending on the media concentration.
Suitable for drainage applications with submersible pumps, for example in shafts, collecting tanks and drainage systems.

This text is machine translated.

What kind of Tilt & Float Switches are you looking for?