• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zeiss Lens Cleaning Kit 16211 Camera cleaning set

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 30 ml
Product type

Camera cleaning set

Documents & Downloads

Security datasheet

Security datasheet 1544714 Zeiss Lens Cleaning Kit 16211 Camera cleaning set

Signal word

GHS / P Statements

  • P 102: Keep away from children

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

With this ZEISS cleaning set remove gently, but effective even the smallest dirt. Thereby it is suitable not only for lenses, filters and glasses, but also for binoculars and LCD displays, as in the case of your laptop or smartphone.

This text is machine translated.

Scope of delivery

  • Case with bellows
  • Dust brush
  • Look pure narrowing solution 30 ml
  • Micro-fiber cloth 18 x 18 cm
  • 10 wet wipes.

More interesting products

(*All information is plus legal VAT)