• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zendure Micro inverter -

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Zener SolarFlow 800 Pro 2 micro inverter including 1920Wh rechargeable battery 4 x MPPT

  • Optimum performance even in poor light
  • Expandable up to 11.52kWh (1-5x AB2000X)
  • 4 independent MPPTs
  • AI-controlled energy management
  • Independent BMS module
  • Intelligent over-discharge protection

Technical specifications

Product type

Micro inverter

Weight

23220

Width

392 mm

Height

276 mm

Length

236 mm

Type

ZDA2503-gy-eu

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796425 Zendure Micro inverter -

Conformity certificate

Conformity certificate 3796425 Zendure Micro inverter -

Security datasheet

Security datasheet 3796425 Zendure Micro inverter -

Description

The Zendure SolarFlow 800 Pro 2 is a KI-integrated Plug & Play energy storage solution for balcony power plants (all-in-one system).
With 1920 Wh of basic memory, the system can be extended to up to 11.52 kWh by five additional batteries.
The microinverter supports up to four 660 W modules and achieves a maximum input power of 2640 W.

With the SolarFlow 800 Pro 2 and its KI-supported home energy management system (HEMS) dynamic power tariffs (time-of-use) can be used optimally - completely automatically and without expenditure.

During the day, when the sun shines, the SolarFlow 800 Pro 2 stores excess solar power in the battery - instead of consuming expensive mains supply. In combination with an Smart meter (Shelly or Zener) this is controlled automatically.

At night, when tariffs are low, the system automatically charges power at economy prices. In expensive high-load times, it switches to battery mode and avoids high electricity costs (assuming a dynamic electricity tariff).

High-performance storage system: Excess solar energy is effectively stored and reused when needed - even in case of power failure.

This text is machine translated.

Scope of delivery

  • SolarFlow 800 Pro 2 micro inverter including 1920Wh LiFePO4 battery, mounting accessories, connection cable