• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zendure Micro inverter -

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Zener SolarFlow 2400AC+ inverter including 2400Wh battery

  • 2400W bi-directional AC power
  • 16.8 kWh maximum extension capacity, 2.4 kWh basic capacity
  • 3200W (network output)
  • ZENKI™ mode: AI-controlled forecast & planning
  • Plug & Play installation, fast and intuitive
  • IP65: Water- and dust-proof, with automatic heating function

Technical specifications

Product type

Micro inverter

Weight

26880

Width

326 mm

Height

294 mm

Length

251 mm

Type

ZDSF2400AC+-gy-eu

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796427 Zendure Micro inverter -

Conformity certificate

Conformity certificate 3796427 Zendure Micro inverter -

Security datasheet

Security datasheet 3796427 Zendure Micro inverter -

Description

The Zendure SolarFlow 2400 AC+ is made for the retrofit of roof PV: Without major modifications, the power used in the evening is made of "surplus in the day". Thus your existing solar system becomes the storage system with higher consumption and less waste. Together with the tariff logic and smart control the savings become more tangible - and the use becomes noticeably more comfortable.

This text is machine translated.